E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Screened Shield, MPOS Cable Cable

RS Stock No.: 775-4013Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

American Wire Gauge

24 AWG

Length

100m

Shield Type

Aluminium/PET Tape

Sheath Colour

Grey

Cable Type

MPOS Cable

Outer Diameter

6.9mm

Outer Sheath Material

PVC

Characteristic Impedance

77 Ω

Core Strands

7/0.2 mm

Voltage Rating

300 V

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Multipair MPOS Cable

Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.

Features and Benefits

Each pair of conductors is colour coded to aid identification

Applications

Interconnection of computers, peripherals, data processing equipment etc.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Stock information temporarily unavailable.

P.O.A.

RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Screened Shield, MPOS Cable Cable

P.O.A.

RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Screened Shield, MPOS Cable Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

American Wire Gauge

24 AWG

Length

100m

Shield Type

Aluminium/PET Tape

Sheath Colour

Grey

Cable Type

MPOS Cable

Outer Diameter

6.9mm

Outer Sheath Material

PVC

Characteristic Impedance

77 Ω

Core Strands

7/0.2 mm

Voltage Rating

300 V

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Multipair MPOS Cable

Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.

Features and Benefits

Each pair of conductors is colour coded to aid identification

Applications

Interconnection of computers, peripherals, data processing equipment etc.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.