E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Natural Cable Tie Mount 9 mm x 15.2mm, 7.8mm Max. Cable Tie Width

RS Stock No.: 865-9691Brand: RS PRO
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

7.8mm

Length

15.2mm

Width

9 mm

Fixing Hole Diameter

6mm

Material

Nylon 66

Series

PHC

Quantity

100

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Push Tie Mount – Nylon 66

These push-tie mounts are devices used for organising and securing cables or wires in various applications. They’re made from nylon 66, a durable and heat-resistant material, which makes them suitable for different environments and conditions. These mounts provide a convenient way to route and secure cables, keeping them tidy and preventing tangling or potential damage from loose wires.

Features and Benefits

  • Manufactured from nylon 66

  • Barbed push mounting base

  • Natural coloured cable tie mount

  • Self-extinguishing

  • Meets UL 94 V-2 standard for flammability

  • Support electrical cables on panels

  • Range of sizes available

Application

  • Automotive

  • Electronics

  • Cable management

Stock information temporarily unavailable.

P.O.A.

RS PRO Natural Cable Tie Mount 9 mm x 15.2mm, 7.8mm Max. Cable Tie Width

P.O.A.

RS PRO Natural Cable Tie Mount 9 mm x 15.2mm, 7.8mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

7.8mm

Length

15.2mm

Width

9 mm

Fixing Hole Diameter

6mm

Material

Nylon 66

Series

PHC

Quantity

100

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Push Tie Mount – Nylon 66

These push-tie mounts are devices used for organising and securing cables or wires in various applications. They’re made from nylon 66, a durable and heat-resistant material, which makes them suitable for different environments and conditions. These mounts provide a convenient way to route and secure cables, keeping them tidy and preventing tangling or potential damage from loose wires.

Features and Benefits

  • Manufactured from nylon 66

  • Barbed push mounting base

  • Natural coloured cable tie mount

  • Self-extinguishing

  • Meets UL 94 V-2 standard for flammability

  • Support electrical cables on panels

  • Range of sizes available

Application

  • Automotive

  • Electronics

  • Cable management