E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Natural Nylon Cable Clip, 12.8mm Max. Bundle

RS Stock No.: 213-8536Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

12.8mm

Affixing Method

Adhesive

Material

Nylon

Colour

Natural

Length

33.7mm

Width

27.5 mm

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+85°C

Self Adhesive

Yes

Dimensions [L x W x D]

33.7 x 27.5 x 16.4mm

Operating Temperature Range

-40 °C→+85 °C

Dimensions [L x W (x D)]

33.7 x 27.5 x 16.4mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 13.99

€ 13.99 1 Bag of 50 (ex VAT)

€ 16.65

€ 16.65 1 Bag of 50 (inc. VAT)

RS PRO Natural Nylon Cable Clip, 12.8mm Max. Bundle

€ 13.99

€ 13.99 1 Bag of 50 (ex VAT)

€ 16.65

€ 16.65 1 Bag of 50 (inc. VAT)

RS PRO Natural Nylon Cable Clip, 12.8mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

12.8mm

Affixing Method

Adhesive

Material

Nylon

Colour

Natural

Length

33.7mm

Width

27.5 mm

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+85°C

Self Adhesive

Yes

Dimensions [L x W x D]

33.7 x 27.5 x 16.4mm

Operating Temperature Range

-40 °C→+85 °C

Dimensions [L x W (x D)]

33.7 x 27.5 x 16.4mm

Country of Origin

Taiwan, Province Of China