RS PRO Natural Steel Cable Clip, 20mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
20mm
Affixing Method
Screw
Material
Steel
Colour
Natural
Length
110.5mm
Width
20 mm
Depth
20mm
Fire Behaviour
Fire Resistant
Number of Apertures
3
Series
Safe-D F-Clips
Maximum Operating Temperature
1200°C
Dimensions [L x W x D]
110.5 x 20 x 20mm
Dimensions [L x W (x D)]
110.5 x 20 x 20mm
Country of Origin
United Kingdom
€ 18.53
€ 18.53 1 Bag of 50 (ex VAT)
€ 22.05
€ 22.05 1 Bag of 50 (inc. VAT)
1
€ 18.53
€ 18.53 1 Bag of 50 (ex VAT)
€ 22.05
€ 22.05 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
20mm
Affixing Method
Screw
Material
Steel
Colour
Natural
Length
110.5mm
Width
20 mm
Depth
20mm
Fire Behaviour
Fire Resistant
Number of Apertures
3
Series
Safe-D F-Clips
Maximum Operating Temperature
1200°C
Dimensions [L x W x D]
110.5 x 20 x 20mm
Dimensions [L x W (x D)]
110.5 x 20 x 20mm
Country of Origin
United Kingdom