E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Navy Long Bump Cap, ABS Protective Material

RS Stock No.: 184-5947Brand: RS PRO
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

RS Pro

Colour

Navy

Peak Type

Long

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

Stock information temporarily unavailable.

€ 19.97

€ 19.97 Each (ex VAT)

€ 23.76

€ 23.76 Each (inc. VAT)

RS PRO Navy Long Bump Cap, ABS Protective Material

€ 19.97

€ 19.97 Each (ex VAT)

€ 23.76

€ 23.76 Each (inc. VAT)

RS PRO Navy Long Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Navy

Peak Type

Long

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China