Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Navy Reusable Cotton, Polyester Apron, 860mm

RS Stock No.: 137-0453Brand: RS PRODistrelec Article No.: 30406861
brand-logo
View all in Aprons

Technical Document

Specifications

Brand

RS Pro

Material

Cotton, Polyester

Reusable/Disposable

Reusable

Colour

Navy

Style

Apron

Gender

Unisex

Length

860mm

Number of Pockets

1

Quantity Per Package

1

Waist Closure

Tie Back

Country of Origin

China

Stock information temporarily unavailable.

€ 51.61

€ 51.61 Each (ex VAT)

€ 61.42

€ 61.42 Each (inc. VAT)

RS PRO Navy Reusable Cotton, Polyester Apron, 860mm

€ 51.61

€ 51.61 Each (ex VAT)

€ 61.42

€ 61.42 Each (inc. VAT)

RS PRO Navy Reusable Cotton, Polyester Apron, 860mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Cotton, Polyester

Reusable/Disposable

Reusable

Colour

Navy

Style

Apron

Gender

Unisex

Length

860mm

Number of Pockets

1

Quantity Per Package

1

Waist Closure

Tie Back

Country of Origin

China