Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO NC, NO Thermostats, 10A, 0°C to +60°C

RS Stock No.: 265-1582Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NC, NO

Temperature Range

0°C to +60°C

Country of Origin

China

Stock information temporarily unavailable.

€ 42.10

€ 42.10 Each (ex VAT)

€ 50.10

€ 50.10 Each (inc. VAT)

RS PRO NC, NO Thermostats, 10A, 0°C to +60°C

€ 42.10

€ 42.10 Each (ex VAT)

€ 50.10

€ 50.10 Each (inc. VAT)

RS PRO NC, NO Thermostats, 10A, 0°C to +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 42.10
10 - 19€ 41.06
20 - 49€ 39.08
50+€ 35.24

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NC, NO

Temperature Range

0°C to +60°C

Country of Origin

China