E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO NC, NO Thermostats, 16A, -20°C to +60°C

RS Stock No.: 265-1585Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

16A

Contact Voltage

240 V

Switch Configuration

NC, NO

Temperature Range

-20°C to +60°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO NC, NO Thermostats, 16A, -20°C to +60°C

P.O.A.

RS PRO NC, NO Thermostats, 16A, -20°C to +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

16A

Contact Voltage

240 V

Switch Configuration

NC, NO

Temperature Range

-20°C to +60°C

Country of Origin

China