E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO NC Thermostats, 10A, 0°C to +60°C

RS Stock No.: 265-1563Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NC

Temperature Range

0°C to +60°C

Country of Origin

China

Stock information temporarily unavailable.

€ 27.36

€ 27.36 Each (ex VAT)

€ 32.56

€ 32.56 Each (inc. VAT)

RS PRO NC Thermostats, 10A, 0°C to +60°C

€ 27.36

€ 27.36 Each (ex VAT)

€ 32.56

€ 32.56 Each (inc. VAT)

RS PRO NC Thermostats, 10A, 0°C to +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 27.36
10 - 19€ 26.68
20 - 49€ 25.37
50+€ 22.89

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NC

Temperature Range

0°C to +60°C

Country of Origin

China