RS PRO NC Thermostats, 10A, -20°C to +80°C
RS Stock No.: 265-1565Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
-20°C to +80°C
Country of Origin
China
Stock information temporarily unavailable.
€ 27.41
€ 27.41 Each (ex VAT)
€ 32.62
€ 32.62 Each (inc. VAT)
RS PRO NC Thermostats, 10A, -20°C to +80°C
1
€ 27.41
€ 27.41 Each (ex VAT)
€ 32.62
€ 32.62 Each (inc. VAT)
RS PRO NC Thermostats, 10A, -20°C to +80°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 27.41 |
10 - 19 | € 26.70 |
20 - 49 | € 25.42 |
50+ | € 22.94 |
Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
-20°C to +80°C
Country of Origin
China