E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Nickel Plated Brass 2 Way, Ball Valve, Compression, BSP, 8mm

RS Stock No.: 784-5412Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Compression

Thread Standard

BSP

Compression Fitting Size

8mm

Body Material

Nickel Plated Brass

Pipe Diameter

8mm

Safe for Use With

Gas

Handle Type

Lever

Handle Material

Polymer, Steel

Maximum Working Pressure psi

913psi

Handle Colour

Black

Maximum Working Pressure bar

16bar

Country of Origin

China

Product details

Gas Lever Valves

Used to isolate gas supply
Chrome finish

Stock information temporarily unavailable.

P.O.A.

RS PRO Nickel Plated Brass 2 Way, Ball Valve, Compression, BSP, 8mm

P.O.A.

RS PRO Nickel Plated Brass 2 Way, Ball Valve, Compression, BSP, 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Compression

Thread Standard

BSP

Compression Fitting Size

8mm

Body Material

Nickel Plated Brass

Pipe Diameter

8mm

Safe for Use With

Gas

Handle Type

Lever

Handle Material

Polymer, Steel

Maximum Working Pressure psi

913psi

Handle Colour

Black

Maximum Working Pressure bar

16bar

Country of Origin

China

Product details

Gas Lever Valves

Used to isolate gas supply
Chrome finish