Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Female Threaded

RS Stock No.: 176-2006Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Female Threaded

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in