E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M6

RS Stock No.: 483-0439Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Half

Thread Size

M6

Material

Brass

Type

Half

Finish

Nickel Plated

Width

10.0mm

Overall Height

3.20mm

Standards Met

DIN 439B

Country of Origin

Taiwan, Province Of China

Product details

Nickel Plated Brass - Metric & Imperial BA Threads

Metric threads to DIN 439B, Imperial to BS57
Nickel plated brass finish to resist tarnishing

You may be interested in
NEUTRAL Hex Nut
P.O.A.1 Bag of 250 (ex VAT)
RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M6
€ 53.401 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

€ 60.53

€ 60.53 1 Bag of 250 (ex VAT)

€ 72.03

€ 72.03 1 Bag of 250 (inc. VAT)

RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M6

€ 60.53

€ 60.53 1 Bag of 250 (ex VAT)

€ 72.03

€ 72.03 1 Bag of 250 (inc. VAT)

RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 60.53
5 - 9€ 58.39
10 - 29€ 56.20
30+€ 53.28
You may be interested in
NEUTRAL Hex Nut
P.O.A.1 Bag of 250 (ex VAT)
RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M6
€ 53.401 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Half

Thread Size

M6

Material

Brass

Type

Half

Finish

Nickel Plated

Width

10.0mm

Overall Height

3.20mm

Standards Met

DIN 439B

Country of Origin

Taiwan, Province Of China

Product details

Nickel Plated Brass - Metric & Imperial BA Threads

Metric threads to DIN 439B, Imperial to BS57
Nickel plated brass finish to resist tarnishing

You may be interested in
NEUTRAL Hex Nut
P.O.A.1 Bag of 250 (ex VAT)
RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M6
€ 53.401 Bag of 100 (ex VAT)