E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M6

RS Stock No.: 483-0552Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M6

Material

Brass

Type

Full

Finish

Nickel Plated

Width

10mm

Width

10.0mm

Overall Height

5mm

Overall Height

5.0mm

Standards Met

DIN 934

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Nickel Plated Brass Metric Thread Hex Nut

RS PRO brass hex nuts come in various sizes ranging from M2.5 to M6 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

These RS PRO hex nut fasteners come in various thread sizes:
483-0495– M2.5
483-0502 – M3
483-0524 – M3
483-0530 – M4
483-0546 – M5
483-0552 – M6

Features and Benefits:

Nickel plated brass finish to resist tarnishing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape

Typical Applications:

Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home

FAQs
Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Standards

DIN 934

You may be interested in
Nickel plated brass metric full nut,M6
P.O.A.1 Bag of 100 (ex VAT)
RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M6
€ 72.031 Bag of 250 (ex VAT)
Stock information temporarily unavailable.

€ 44.87

€ 44.87 1 Bag of 100 (ex VAT)

€ 53.40

€ 53.40 1 Bag of 100 (inc. VAT)

RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M6

€ 44.87

€ 44.87 1 Bag of 100 (ex VAT)

€ 53.40

€ 53.40 1 Bag of 100 (inc. VAT)

RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 44.87
5 - 9€ 43.20
10 - 29€ 41.61
30+€ 39.42
You may be interested in
Nickel plated brass metric full nut,M6
P.O.A.1 Bag of 100 (ex VAT)
RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M6
€ 72.031 Bag of 250 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M6

Material

Brass

Type

Full

Finish

Nickel Plated

Width

10mm

Width

10.0mm

Overall Height

5mm

Overall Height

5.0mm

Standards Met

DIN 934

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Nickel Plated Brass Metric Thread Hex Nut

RS PRO brass hex nuts come in various sizes ranging from M2.5 to M6 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

These RS PRO hex nut fasteners come in various thread sizes:
483-0495– M2.5
483-0502 – M3
483-0524 – M3
483-0530 – M4
483-0546 – M5
483-0552 – M6

Features and Benefits:

Nickel plated brass finish to resist tarnishing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape

Typical Applications:

Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home

FAQs
Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Standards

DIN 934

You may be interested in
Nickel plated brass metric full nut,M6
P.O.A.1 Bag of 100 (ex VAT)
RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M6
€ 72.031 Bag of 250 (ex VAT)