E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Nickel Plated Brass Plain Washers, M5

RS Stock No.: 482-7720Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Plain

Inside Diameter

5.30mm

Outside Diameter

10.0mm

Material

Brass

Finish

Nickel Plated

Thickness

1.0mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 10.10

€ 10.10 1 Bag of 250 (ex VAT)

€ 12.02

€ 12.02 1 Bag of 250 (inc. VAT)

RS PRO Nickel Plated Brass Plain Washers, M5

€ 10.10

€ 10.10 1 Bag of 250 (ex VAT)

€ 12.02

€ 12.02 1 Bag of 250 (inc. VAT)

RS PRO Nickel Plated Brass Plain Washers, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Plain

Inside Diameter

5.30mm

Outside Diameter

10.0mm

Material

Brass

Finish

Nickel Plated

Thickness

1.0mm

Country of Origin

China

You may be interested in