RS PRO Nitrile O-Ring O-Ring, 20.8mm Bore, 28.8mm Outer Diameter

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
20.8mm
Outside Diameter
28.8mm
Minimum Operating Temperature
-30°C
Thickness
4mm
Maximum Operating Temperature
+90°C
Country of Origin
India
€ 16.65
€ 16.65 1 Bag of 50 (ex VAT)
€ 19.81
€ 19.81 1 Bag of 50 (inc. VAT)
1
€ 16.65
€ 16.65 1 Bag of 50 (ex VAT)
€ 19.81
€ 19.81 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
20.8mm
Outside Diameter
28.8mm
Minimum Operating Temperature
-30°C
Thickness
4mm
Maximum Operating Temperature
+90°C
Country of Origin
India