Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Nitrile O-Ring O-Ring, 94mm Bore, 108mm Outer Diameter

RS Stock No.: 255-7786Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

94mm

Outside Diameter

108mm

Minimum Operating Temperature

-30°C

Thickness

7mm

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

€ 16.50

€ 16.50 1 Bag of 2 (ex VAT)

€ 19.64

€ 19.64 1 Bag of 2 (inc. VAT)

RS PRO Nitrile O-Ring O-Ring, 94mm Bore, 108mm Outer Diameter

€ 16.50

€ 16.50 1 Bag of 2 (ex VAT)

€ 19.64

€ 19.64 1 Bag of 2 (inc. VAT)

RS PRO Nitrile O-Ring O-Ring, 94mm Bore, 108mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

94mm

Outside Diameter

108mm

Minimum Operating Temperature

-30°C

Thickness

7mm

Maximum Operating Temperature

+90°C

Country of Origin

India