E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Nitrile Rubber Pipe Insulation 3mm x 15m

RS Stock No.: 486-069Brand: RS PRO
brand-logo
View all in Pipe Insulation

Technical Document

Specifications

Brand

RS Pro

Length

15m

Material

Nitrile Rubber

Wall Thickness

3mm

Colour

Black

Country of Origin

Poland

Product details

Black Jointing Tape

Self adhesive insulation tape.
Especially suitable for insulating short pipe runs, valves, tee joints and areas with difficult access.
Temperature range from -40°C to +85°C.
When used with Class 0 product allows the tube and tape together to be Class 0 rated.
Tape width: 50 mm

Stock information temporarily unavailable.

€ 66.20

€ 66.20 Each (ex VAT)

€ 78.78

€ 78.78 Each (inc. VAT)

RS PRO Nitrile Rubber Pipe Insulation 3mm x 15m

€ 66.20

€ 66.20 Each (ex VAT)

€ 78.78

€ 78.78 Each (inc. VAT)

RS PRO Nitrile Rubber Pipe Insulation 3mm x 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 66.20
5 - 9€ 65.21
10+€ 64.00

Technical Document

Specifications

Brand

RS Pro

Length

15m

Material

Nitrile Rubber

Wall Thickness

3mm

Colour

Black

Country of Origin

Poland

Product details

Black Jointing Tape

Self adhesive insulation tape.
Especially suitable for insulating short pipe runs, valves, tee joints and areas with difficult access.
Temperature range from -40°C to +85°C.
When used with Class 0 product allows the tube and tape together to be Class 0 rated.
Tape width: 50 mm