E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO No Aluminium Sack Truck, 200kg Load, 355 x 225mm Load Plate

RS Stock No.: 259-5119Brand: RS PRO
View all in Sack Trucks

Technical Document

Specifications

Brand

RS Pro

Load Capacity

200kg

Load Plate Dimensions

355 x 225mm

Wheel Type

Pneumatic

Wheel Diameter

250mm

Foldable

No

Frame Material

Aluminium

Overall Height

1250mm

Load Plate Depth

225mm

Load Plate Width

355mm

Overall Width

470mm

Country of Origin

China

Stock information temporarily unavailable.

€ 485.49

€ 485.49 Each (ex VAT)

€ 577.73

€ 577.73 Each (inc. VAT)

RS PRO No Aluminium Sack Truck, 200kg Load, 355 x 225mm Load Plate

€ 485.49

€ 485.49 Each (ex VAT)

€ 577.73

€ 577.73 Each (inc. VAT)

RS PRO No Aluminium Sack Truck, 200kg Load, 355 x 225mm Load Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

200kg

Load Plate Dimensions

355 x 225mm

Wheel Type

Pneumatic

Wheel Diameter

250mm

Foldable

No

Frame Material

Aluminium

Overall Height

1250mm

Load Plate Depth

225mm

Load Plate Width

355mm

Overall Width

470mm

Country of Origin

China