E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac With RS Calibration

RS Stock No.: 141-1997Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Voltage

Battery Type

AAA

Calibrated

RSCAL

ATEX Approval

Yes

Power Source

Battery

Safety Category

CAT III 1000 V ac

Weight

50g

Diameter

18mm

Length

151mm

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

230V ac

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Safety Category Level

CAT III

Safety Category Voltage

1000V ac

Country of Origin

Denmark

Product details

RS Pro Volt Stick Non-Contact Voltage Detector

The Non-Contact VoltStick® is a tester for safely checking the presence of an AC voltage without making any disconnections in cables, wall sockets, fuses, circuit breakers, junction boxes etc. No current flow is needed for correct detection. Apply the plastic tip to any connection point or move it along an insulated cable. When an AC voltage is detected a red indicator in the plastic tip illuminates, as it detects the live wire through the insulation. Note that if a 3 phase machine is connected up and one of the fuses blows, the voltage is conducted back to the defective fuse the other way and a faulty indication may be given. Make sure that all machines are disconnected before testing. The VoltStick® cannot be used on socket with shielded cable.

Features and Benefits:

• Voltage Range: 230 V ac - 1000 V ac
• Sensitivity: Illuminates red at 4 mm distance from wire carrying 230 V ac
• Power: 2 x AAA batteries (Included)
• Altitude: < 2000 m
• RH: 80% @ 30°C, 50% @ 40°C
• Operating Temperature: -20°C to +40°C
• Over Voltage: CAT III 1000 V
• Weight: 50 gm
• Length: 151 mm
• Diameter: 18 mm
• IEC61010-1 CAT III 1000 V ac

Note

Only use with GP Alkaline GN24A, LR03, Size AAA

What is a non contact voltage tester used for?

• Locating breaks in cables
• Detecting blown fuses inside plugs of fuse holders
• Distinguishing between live and neutral wires in both single and 3 phase supply
• Identifying faulty inline switches
• Checking function of circuit breakers
• Locating defective in-series light bulbs

Stock information temporarily unavailable.

P.O.A.

RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac With RS Calibration

Calibration type

P.O.A.

RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Voltage

Battery Type

AAA

Calibrated

RSCAL

ATEX Approval

Yes

Power Source

Battery

Safety Category

CAT III 1000 V ac

Weight

50g

Diameter

18mm

Length

151mm

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

230V ac

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Safety Category Level

CAT III

Safety Category Voltage

1000V ac

Country of Origin

Denmark

Product details

RS Pro Volt Stick Non-Contact Voltage Detector

The Non-Contact VoltStick® is a tester for safely checking the presence of an AC voltage without making any disconnections in cables, wall sockets, fuses, circuit breakers, junction boxes etc. No current flow is needed for correct detection. Apply the plastic tip to any connection point or move it along an insulated cable. When an AC voltage is detected a red indicator in the plastic tip illuminates, as it detects the live wire through the insulation. Note that if a 3 phase machine is connected up and one of the fuses blows, the voltage is conducted back to the defective fuse the other way and a faulty indication may be given. Make sure that all machines are disconnected before testing. The VoltStick® cannot be used on socket with shielded cable.

Features and Benefits:

• Voltage Range: 230 V ac - 1000 V ac
• Sensitivity: Illuminates red at 4 mm distance from wire carrying 230 V ac
• Power: 2 x AAA batteries (Included)
• Altitude: < 2000 m
• RH: 80% @ 30°C, 50% @ 40°C
• Operating Temperature: -20°C to +40°C
• Over Voltage: CAT III 1000 V
• Weight: 50 gm
• Length: 151 mm
• Diameter: 18 mm
• IEC61010-1 CAT III 1000 V ac

Note

Only use with GP Alkaline GN24A, LR03, Size AAA

What is a non contact voltage tester used for?

• Locating breaks in cables
• Detecting blown fuses inside plugs of fuse holders
• Distinguishing between live and neutral wires in both single and 3 phase supply
• Identifying faulty inline switches
• Checking function of circuit breakers
• Locating defective in-series light bulbs