RS PRO Non-Fused Terminal Block, 1-Way, 25 mm² Wire, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Ways
1
Wire Size
25 mm²
Termination Method
Screw
Fused
No
Material
PC
Voltage Rating
450 V
Maximum Operating Temperature
+85°C
Enclosed
Yes
Contact Material
Brass
Country of Origin
Italy
Product details
End Connector Terminal Blocks
Quality single pole polycarbonate termination/terminal blocks. Available in singles and in 10-way strips. Designed for termination or the joining of cable ends.
Housing material: transparent blue polycarbonate UL 94 - V0
Funnel cable entry
Screw clamp
Voltage rating: 450V
Rated voltage: 450 V
Peak operational temperature: 85°C
Clamp material: brass
Screw material: galvanized steel
High mechanical resistance with good electrical characteristics
Standards
EN 60998-1: 2004
EN 60998-2-1: 2004
€ 51.20
€ 5.12 Each (In a Pack of 10) (ex VAT)
€ 60.93
€ 6.093 Each (In a Pack of 10) (inc. VAT)
10
€ 51.20
€ 5.12 Each (In a Pack of 10) (ex VAT)
€ 60.93
€ 6.093 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Ways
1
Wire Size
25 mm²
Termination Method
Screw
Fused
No
Material
PC
Voltage Rating
450 V
Maximum Operating Temperature
+85°C
Enclosed
Yes
Contact Material
Brass
Country of Origin
Italy
Product details
End Connector Terminal Blocks
Quality single pole polycarbonate termination/terminal blocks. Available in singles and in 10-way strips. Designed for termination or the joining of cable ends.
Housing material: transparent blue polycarbonate UL 94 - V0
Funnel cable entry
Screw clamp
Voltage rating: 450V
Rated voltage: 450 V
Peak operational temperature: 85°C
Clamp material: brass
Screw material: galvanized steel
High mechanical resistance with good electrical characteristics
Standards
EN 60998-1: 2004
EN 60998-2-1: 2004