E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Non-Fused Terminal Block, 12-Way, 2.5 → 20A, 14 AWG Wire, Screw Termination

RS Stock No.: 840-7929Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

2.5 → 20A

Wire Size

14 AWG

Termination Method

Screw

Mounting Type

Cable Mount

Fused

No

Material

Polyamide

Voltage Rating

450 V

Colour

Natural

Cable CSA

2.5mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Nickel

Product details

Polyamide Terminal Blocks - Basic

RS semi-rigid high temperature polyamide terminal blocks with nickel plated brass inserts and galvanised steel captive and raised screws for easy wiring.

Semi-rigid polyamide (PA) housing
Flame retardant
High temperature resistant (105°C)
Nickel plated brass inserts
Galvanised steel screws, captive and raised for easy wiring
Temperature: 105°C
Natural colour
VDE approved

Approvals

VDE

Stock information temporarily unavailable.

€ 10.30

€ 2.06 Each (In a Pack of 5) (ex VAT)

€ 12.26

€ 2.451 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 2.5 → 20A, 14 AWG Wire, Screw Termination

€ 10.30

€ 2.06 Each (In a Pack of 5) (ex VAT)

€ 12.26

€ 2.451 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 2.5 → 20A, 14 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

2.5 → 20A

Wire Size

14 AWG

Termination Method

Screw

Mounting Type

Cable Mount

Fused

No

Material

Polyamide

Voltage Rating

450 V

Colour

Natural

Cable CSA

2.5mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Nickel

Product details

Polyamide Terminal Blocks - Basic

RS semi-rigid high temperature polyamide terminal blocks with nickel plated brass inserts and galvanised steel captive and raised screws for easy wiring.

Semi-rigid polyamide (PA) housing
Flame retardant
High temperature resistant (105°C)
Nickel plated brass inserts
Galvanised steel screws, captive and raised for easy wiring
Temperature: 105°C
Natural colour
VDE approved

Approvals

VDE