E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Non-Isolated Switching Regulator, 3.3V dc/ 1A Output, 4.75 → 32 V dc Input, PCB Mount, +90°C Max Temp

RS Stock No.: 285-3134Brand: RS PRO
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

RS Pro

Output Voltage

3.3V dc

Input Voltage Range

4.75 → 32 V dc

Input Voltage Nominal

24V dc

Output Current

1A

Mounting Type

PCB Mount

Isolated

No

Output Voltage Adjustment Range

0.03

Package

SIP 3

Width

7.6mm

Depth

10.2mm

Length

11.6mm

Load Regulation

0.4%

Minimum Temperature

-40°C

Efficiency

0.89

Maximum Temperature

+90°C

Standards Met

EN 62368-1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 5.59

€ 5.59 Each (ex VAT)

€ 6.65

€ 6.65 Each (inc. VAT)

RS PRO Non-Isolated Switching Regulator, 3.3V dc/ 1A Output, 4.75 → 32 V dc Input, PCB Mount, +90°C Max Temp

€ 5.59

€ 5.59 Each (ex VAT)

€ 6.65

€ 6.65 Each (inc. VAT)

RS PRO Non-Isolated Switching Regulator, 3.3V dc/ 1A Output, 4.75 → 32 V dc Input, PCB Mount, +90°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

3.3V dc

Input Voltage Range

4.75 → 32 V dc

Input Voltage Nominal

24V dc

Output Current

1A

Mounting Type

PCB Mount

Isolated

No

Output Voltage Adjustment Range

0.03

Package

SIP 3

Width

7.6mm

Depth

10.2mm

Length

11.6mm

Load Regulation

0.4%

Minimum Temperature

-40°C

Efficiency

0.89

Maximum Temperature

+90°C

Standards Met

EN 62368-1

Country of Origin

Taiwan, Province Of China