RS PRO Non Return Valve, Push In 6mm Tube Inlet, Push In 6mm Tube Outlet, 2 to 8bar

RS Stock No.: 176-2271Brand: RS PRO
brand-logo
View all in Pneumatic Non-Return Valves

Technical Document

Specifications

Brand

RS Pro

Tube Inlet Connection

Push In 6mm

Tube Outlet Connection

Push In 6mm

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 217.20

€ 21.72 Each (In a Pack of 10) (ex VAT)

€ 258.47

€ 25.847 Each (In a Pack of 10) (inc. VAT)

RS PRO Non Return Valve, Push In 6mm Tube Inlet, Push In 6mm Tube Outlet, 2 to 8bar

€ 217.20

€ 21.72 Each (In a Pack of 10) (ex VAT)

€ 258.47

€ 25.847 Each (In a Pack of 10) (inc. VAT)

RS PRO Non Return Valve, Push In 6mm Tube Inlet, Push In 6mm Tube Outlet, 2 to 8bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Tube Inlet Connection

Push In 6mm

Tube Outlet Connection

Push In 6mm

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more