RS PRO NR/SBR Rubber Anti-Fatigue Mat, 1.83m x 10m x 10mm

Technical Document
Specifications
Brand
RS ProLength
10m
Thickness
10mm
Width
1.83m
Anti-Slip
Yes
Mat Material
NR/SBR Rubber
Surface Type
Open Grid
Product Format
Roll
Oil Resistant
No
Environment Types
Dry, Wet
Colour
Black
Chemical Resistant
Yes
Country of Origin
India
€ 1,268.42
€ 1,268.42 Each (ex VAT)
€ 1,509.42
€ 1,509.42 Each (inc. VAT)
1
€ 1,268.42
€ 1,268.42 Each (ex VAT)
€ 1,509.42
€ 1,509.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
10m
Thickness
10mm
Width
1.83m
Anti-Slip
Yes
Mat Material
NR/SBR Rubber
Surface Type
Open Grid
Product Format
Roll
Oil Resistant
No
Environment Types
Dry, Wet
Colour
Black
Chemical Resistant
Yes
Country of Origin
India