E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Nylon 66 Snap-In Spacer for 3.18mm PCB Hole

RS Stock No.: 304-182Brand: RS PRO
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Brand

RS Pro

Type

Snap-In Spacer

Body Height

9.5mm

Chassis Hole Diameter

3.18mm

Chassis Thickness

1.57mm

PCB Hole Diameter

3.18mm

Material

Nylon 66

Country of Origin

China

Stock information temporarily unavailable.

€ 9.00

€ 0.18 Each (In a Bag of 50) (ex VAT)

€ 10.71

€ 0.214 Each (In a Bag of 50) (inc. VAT)

RS PRO Nylon 66 Snap-In Spacer for 3.18mm PCB Hole

€ 9.00

€ 0.18 Each (In a Bag of 50) (ex VAT)

€ 10.71

€ 0.214 Each (In a Bag of 50) (inc. VAT)

RS PRO Nylon 66 Snap-In Spacer for 3.18mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 450€ 0.18€ 9.00
500 - 950€ 0.18€ 9.00
1000 - 2450€ 0.16€ 8.00
2500+€ 0.16€ 8.00

Technical Document

Specifications

Brand

RS Pro

Type

Snap-In Spacer

Body Height

9.5mm

Chassis Hole Diameter

3.18mm

Chassis Thickness

1.57mm

PCB Hole Diameter

3.18mm

Material

Nylon 66

Country of Origin

China