E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Nylon Insert

RS Stock No.: 196-4177Brand: RS PRO
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

RS Pro

Type

Nylon Insert

Thread Size

M45

Width

10mm

Imperial or Metric

Metric

Material

Steel

Type

Nylon Insert

Finish

Plain

Country of Origin

China

Stock information temporarily unavailable.

€ 13.05

€ 13.05 Each (ex VAT)

€ 15.53

€ 15.53 Each (inc. VAT)

RS PRO Nylon Insert

€ 13.05

€ 13.05 Each (ex VAT)

€ 15.53

€ 15.53 Each (inc. VAT)

RS PRO Nylon Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.05
5 - 9€ 13.03
10 - 24€ 12.95
25+€ 12.87

Technical Document

Specifications

Brand

RS Pro

Type

Nylon Insert

Thread Size

M45

Width

10mm

Imperial or Metric

Metric

Material

Steel

Type

Nylon Insert

Finish

Plain

Country of Origin

China