Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Nylon Screw Insulator, M5, 7mm

RS Stock No.: 178-800Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M5

Inside Diameter

5.1mm

Body Outside Diameter

7mm

Body Length

7mm

Flange Diameter

10.2mm

Flange Thickness

2 mm

Material

Nylon

Country of Origin

United States

Product details

Nylon Screw Insulators

Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M5, 7mm
€ 48.421 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Nylon Screw Insulator, M5, 7mm

P.O.A.

RS PRO Nylon Screw Insulator, M5, 7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Screw Insulator, M5, 7mm
€ 48.421 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M5

Inside Diameter

5.1mm

Body Outside Diameter

7mm

Body Length

7mm

Flange Diameter

10.2mm

Flange Thickness

2 mm

Material

Nylon

Country of Origin

United States

Product details

Nylon Screw Insulators

Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M5, 7mm
€ 48.421 Bag of 50 (ex VAT)