RS PRO On/Off Temperature Controller, 86 x 35mm, PTC Input, 230 V ac Supply
RS Stock No.: 786-4747Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Type
Relay/SSR
Supply Voltage
230 V ac
Size
86 x 35mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Range
-50 → +150 °C
Series
RS Pro
Input Type
PTC
Mounting Type
DIN Rail
Termination Type
Screw
Panel Depth
59mm
Country of Origin
Turkey
You may be interested in
RS PRO DIN Rail On/Off Temperature Controller, 54 x 94mm 1 Input, 1 Output Relay, 230 V ac Supply VoltageBrand: RS PRO
€ 133.45Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO On/Off Temperature Controller, 86 x 35mm, PTC Input, 230 V ac Supply
1
P.O.A.
RS PRO On/Off Temperature Controller, 86 x 35mm, PTC Input, 230 V ac Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO DIN Rail On/Off Temperature Controller, 54 x 94mm 1 Input, 1 Output Relay, 230 V ac Supply VoltageBrand: RS PRO
€ 133.45Each (ex VAT)
Technical Document
Specifications
Brand
RS ProOutput Type
Relay/SSR
Supply Voltage
230 V ac
Size
86 x 35mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Range
-50 → +150 °C
Series
RS Pro
Input Type
PTC
Mounting Type
DIN Rail
Termination Type
Screw
Panel Depth
59mm
Country of Origin
Turkey
You may be interested in
RS PRO DIN Rail On/Off Temperature Controller, 54 x 94mm 1 Input, 1 Output Relay, 230 V ac Supply VoltageBrand: RS PRO
€ 133.45Each (ex VAT)