E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Open Top, Vented Sides Enclosure Type, 212.1 x 90 x 58mm, Polycarbonate DIN Rail Enclosure

RS Stock No.: 194-7574Brand: RS PRO
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

Open Top, Vented Sides

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

212.1mm

Width

90mm

Dimensions

212.1 x 90 x 58mm

Height

58mm

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 25.45

€ 25.45 Each (ex VAT)

€ 30.29

€ 30.29 Each (inc. VAT)

RS PRO Open Top, Vented Sides Enclosure Type, 212.1 x 90 x 58mm, Polycarbonate DIN Rail Enclosure

€ 25.45

€ 25.45 Each (ex VAT)

€ 30.29

€ 30.29 Each (inc. VAT)

RS PRO Open Top, Vented Sides Enclosure Type, 212.1 x 90 x 58mm, Polycarbonate DIN Rail Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

Open Top, Vented Sides

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

212.1mm

Width

90mm

Dimensions

212.1 x 90 x 58mm

Height

58mm

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

Country of Origin

United Kingdom