E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Orange Abrasion Resistant Hi Vis Work Trousers S Leg Length 33in

RS Stock No.: 171-6820Brand: RS PRO
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

RS Pro

Colour

Orange

Waist Size

S

Style

Trousers

Material Properties

Abrasion Resistant

Leg Length

33in

Material

Polyester

Gender

Unisex

Knee Pad Pocket

Yes

Stock information temporarily unavailable.

P.O.A.

RS PRO Orange Abrasion Resistant Hi Vis Work Trousers S Leg Length 33in

P.O.A.

RS PRO Orange Abrasion Resistant Hi Vis Work Trousers S Leg Length 33in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Orange

Waist Size

S

Style

Trousers

Material Properties

Abrasion Resistant

Leg Length

33in

Material

Polyester

Gender

Unisex

Knee Pad Pocket

Yes