Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Orange Hi-Vis PET Waterproof Trousers Waist Size 32 → 34in

RS Stock No.: 792-3187Brand: RS PRO
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

RS Pro

Colour

Orange

Waist Size

32 → 34in

Style

Trousers

Material Properties

Waterproof

Leg Length

108

Material

PET

Elasticated Waist

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Orange Hi-Vis PET Waterproof Trousers Waist Size 32 → 34in

P.O.A.

RS PRO Orange Hi-Vis PET Waterproof Trousers Waist Size 32 → 34in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Orange

Waist Size

32 → 34in

Style

Trousers

Material Properties

Waterproof

Leg Length

108

Material

PET

Elasticated Waist

Yes

Country of Origin

China

You may be interested in