RS PRO Orthomat® Diamond PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm

Technical Document
Specifications
Brand
RS ProLength
1.5m
Thickness
9.5mm
Width
0.9m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Diamond Pattern
Product Format
Individual
Range
Orthomat® Diamond
Environment Types
Dry
Oil Resistant
No
Colour
Black/Yellow
Chemical Resistant
No
Country of Origin
China
€ 239.36
€ 239.36 Each (ex VAT)
€ 284.84
€ 284.84 Each (inc. VAT)
1
€ 239.36
€ 239.36 Each (ex VAT)
€ 284.84
€ 284.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1.5m
Thickness
9.5mm
Width
0.9m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Diamond Pattern
Product Format
Individual
Range
Orthomat® Diamond
Environment Types
Dry
Oil Resistant
No
Colour
Black/Yellow
Chemical Resistant
No
Country of Origin
China