RS PRO Oscilloscope Probe, Passive Type, 300MHz, 1:100, BNC Connector
RS Stock No.: 146-6623Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProbe Type
Passive
Attenuation
1:100
Bandwidth
300MHz
Maximum Common Mode Input Voltage
± 700V
Connector Type
BNC
Number of Probes
1
Safety Category
CAT I 2500V
Rise Time
1.2ns
Country of Origin
Germany
You may be interested in
Rohde & Schwarz RT-ZI11 Oscilloscope Probe, Voltage Type, 500MHz, 100:1, BNC ConnectorBrand: Rohde & Schwarz
€ 1,057.99Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Oscilloscope Probe, Passive Type, 300MHz, 1:100, BNC Connector
1
P.O.A.
RS PRO Oscilloscope Probe, Passive Type, 300MHz, 1:100, BNC Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rohde & Schwarz RT-ZI11 Oscilloscope Probe, Voltage Type, 500MHz, 100:1, BNC ConnectorBrand: Rohde & Schwarz
€ 1,057.99Each (ex VAT)
Technical Document
Specifications
Brand
RS ProProbe Type
Passive
Attenuation
1:100
Bandwidth
300MHz
Maximum Common Mode Input Voltage
± 700V
Connector Type
BNC
Number of Probes
1
Safety Category
CAT I 2500V
Rise Time
1.2ns
Country of Origin
Germany
You may be interested in
Rohde & Schwarz RT-ZI11 Oscilloscope Probe, Voltage Type, 500MHz, 100:1, BNC ConnectorBrand: Rohde & Schwarz
€ 1,057.99Each (ex VAT)