RS PRO Panel Mount Electronic Sounder, 4 → 28 V dc, 80 - 95dB at 1 m, IP65, DC
RS Stock No.: 271-2245Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
4 → 28 V dc
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
DC
Mounting Style
Panel Mount
Country of Origin
China
Stock information temporarily unavailable.
€ 12.74
€ 12.74 Each (ex VAT)
€ 15.16
€ 15.16 Each (inc. VAT)
RS PRO Panel Mount Electronic Sounder, 4 → 28 V dc, 80 - 95dB at 1 m, IP65, DC
1
€ 12.74
€ 12.74 Each (ex VAT)
€ 15.16
€ 15.16 Each (inc. VAT)
RS PRO Panel Mount Electronic Sounder, 4 → 28 V dc, 80 - 95dB at 1 m, IP65, DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
4 → 28 V dc
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
DC
Mounting Style
Panel Mount
Country of Origin
China