Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Parallel Cable Assembly, 1.5m, Grey Sheath

RS Stock No.: 828-319Brand: RS PRO
brand-logo
View all in Parallel Cables

Technical Document

Specifications

Brand

RS Pro

Length

1.5m

Sheath Colour

Grey

Outer Sheath Material

PVC

Voltage Rating

300 V

Current Rating

2 A

Country of Origin

China

Product details

High Spec Printer Cables

Cables suitable for connection of IBM® PC/XT/AT or compatibles to printers. Grey in colour, all are of moulded PVC with full RFI/EMI shielding, and with locking thumbscrews on the D connectors.

Stock information temporarily unavailable.

P.O.A.

RS PRO Parallel Cable Assembly, 1.5m, Grey Sheath

P.O.A.

RS PRO Parallel Cable Assembly, 1.5m, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

1.5m

Sheath Colour

Grey

Outer Sheath Material

PVC

Voltage Rating

300 V

Current Rating

2 A

Country of Origin

China

Product details

High Spec Printer Cables

Cables suitable for connection of IBM® PC/XT/AT or compatibles to printers. Grey in colour, all are of moulded PVC with full RFI/EMI shielding, and with locking thumbscrews on the D connectors.