Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Parallel Cable Assembly, 2m

RS Stock No.: 182-4043Brand: RS PRO
brand-logo
View all in Parallel Cables

Technical Document

Specifications

Brand

RS Pro

Length

2m

Product details

AT Interface Cables

Cables designed for interfacing to the IBM® AT (or compatible computer). All are of moulded grey PVC with full RFI/EMI shielding, and with locking thumbscrews on the D connectors.,AT-PC adaptor - terminated with a 25-pin male D connector and a 9-pin female D connector. Allows the use of an existing PC/XT 25-pin serial cable with the IBM® AT.,AT-FX - Terminated with a 9-pin female D connector and a 25-pin male D connector. Suitable for PC/AT compatibles connected to Epson FX series RS-232 serial printers and any AT-PC-DTE interface applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Parallel Cable Assembly, 2m

P.O.A.

RS PRO Parallel Cable Assembly, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

2m

Product details

AT Interface Cables

Cables designed for interfacing to the IBM® AT (or compatible computer). All are of moulded grey PVC with full RFI/EMI shielding, and with locking thumbscrews on the D connectors.,AT-PC adaptor - terminated with a 25-pin male D connector and a 9-pin female D connector. Allows the use of an existing PC/XT 25-pin serial cable with the IBM® AT.,AT-FX - Terminated with a 9-pin female D connector and a 25-pin male D connector. Suitable for PC/AT compatibles connected to Epson FX series RS-232 serial printers and any AT-PC-DTE interface applications.

You may be interested in