Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V ac

RS Stock No.: 767-5052Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

3.15A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Length

8.35mm

Body Width

4.3mm

Body Height

7.7mm

Wire Length

22mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.62mm

Country of Origin

Taiwan, Province Of China

Product details

RS Slow Blow TE5 Fuses

RS slow blow TE5 fuses are a convenient and reliable solution to a vast array of application requirements.

Base and cap in black thermoplastic, UL 94-V0
Round pins in tin-plated copper
Vibration MIL-STD-202G, Method 201 (10-55Hz x 3 axis / no load)
Salt spray MIL-STD-202G, Method 101, Test Condition B (48 hours)
Insulation resistance MIL-STD-202G, Method 302, Test Condition A (After Opening) 10,000 ohms minimum
Resistance to solder heat MIL-STD-202G, Material 210, Test Condition B (10 sec @ 260°C)
Thermal shock MIL-STD-202G, Method 107, Test Condition B (-65°C to +125°C)

Stock information temporarily unavailable.

€ 4.20

€ 0.42 Each (In a Pack of 10) (ex VAT)

€ 5.00

€ 0.50 Each (In a Pack of 10) (inc. VAT)

RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V ac

€ 4.20

€ 0.42 Each (In a Pack of 10) (ex VAT)

€ 5.00

€ 0.50 Each (In a Pack of 10) (inc. VAT)

RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.42€ 4.20
100 - 240€ 0.37€ 3.70
250 - 490€ 0.34€ 3.40
500+€ 0.31€ 3.10

Technical Document

Specifications

Brand

RS Pro

Current Rating

3.15A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Length

8.35mm

Body Width

4.3mm

Body Height

7.7mm

Wire Length

22mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.62mm

Country of Origin

Taiwan, Province Of China

Product details

RS Slow Blow TE5 Fuses

RS slow blow TE5 fuses are a convenient and reliable solution to a vast array of application requirements.

Base and cap in black thermoplastic, UL 94-V0
Round pins in tin-plated copper
Vibration MIL-STD-202G, Method 201 (10-55Hz x 3 axis / no load)
Salt spray MIL-STD-202G, Method 101, Test Condition B (48 hours)
Insulation resistance MIL-STD-202G, Method 302, Test Condition A (After Opening) 10,000 ohms minimum
Resistance to solder heat MIL-STD-202G, Material 210, Test Condition B (10 sec @ 260°C)
Thermal shock MIL-STD-202G, Method 107, Test Condition B (-65°C to +125°C)