RS PRO PC Series Threaded-to-Tube, Push In 6 mm to M6, Threaded-to-Tube Connection Style

RS Stock No.: 235-1200Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 6 mm

Connector B

M6

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Threaded-to-Tube

Threaded Connection

M6 Male

Manufacturer Series

PC

Inlet Port

M6 Male

Number of Inlet Ports

1

Outlet Port

M6

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10.2 bar

Swivel Connection

No

Chemical Resistant

Yes

Body Material

Brass

Minimum Operating Temperature

0°C

Food Grade

No

Maximum Operating Temperature

60°C

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 4.33

€ 4.33 Each (ex VAT)

€ 5.15

€ 5.15 Each (inc. VAT)

RS PRO PC Series Threaded-to-Tube, Push In 6 mm to M6, Threaded-to-Tube Connection Style

€ 4.33

€ 4.33 Each (ex VAT)

€ 5.15

€ 5.15 Each (inc. VAT)

RS PRO PC Series Threaded-to-Tube, Push In 6 mm to M6, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 6 mm

Connector B

M6

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Threaded-to-Tube

Threaded Connection

M6 Male

Manufacturer Series

PC

Inlet Port

M6 Male

Number of Inlet Ports

1

Outlet Port

M6

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10.2 bar

Swivel Connection

No

Chemical Resistant

Yes

Body Material

Brass

Minimum Operating Temperature

0°C

Food Grade

No

Maximum Operating Temperature

60°C

Country of Origin

Korea, Republic Of