E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT

RS Stock No.: 800-4505Brand: RS PRODistrelec Article No.: 30425914
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage (AC)

277V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

29mm

Coil Resistance

275Ω

Coil Power

530mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Depth

13mm

Height

26.5mm

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CQC, CULus, RoHS Compliant

Maximum Switching Power DC

480 W

Maximum Switching Power AC

5.54 kVA

Application

Power

Country of Origin

China

Product details

Miniature High Power Relays

Contacts: 1 Form C, SPDT
5 mm pinning
4 kV dielectric strength (between coil and contacts)

Approvals

UL (File no. E134517), TUV (File no. R9659294), CQC (File no. CQC02001001955)

Stock information temporarily unavailable.

€ 5.09

€ 5.09 Each (ex VAT)

€ 6.06

€ 6.06 Each (inc. VAT)

RS PRO PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT
Select packaging type

€ 5.09

€ 5.09 Each (ex VAT)

€ 6.06

€ 6.06 Each (inc. VAT)

RS PRO PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 5.09
25 - 49€ 4.65
50 - 99€ 4.28
100+€ 3.58

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage (AC)

277V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

29mm

Coil Resistance

275Ω

Coil Power

530mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Depth

13mm

Height

26.5mm

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CQC, CULus, RoHS Compliant

Maximum Switching Power DC

480 W

Maximum Switching Power AC

5.54 kVA

Application

Power

Country of Origin

China

Product details

Miniature High Power Relays

Contacts: 1 Form C, SPDT
5 mm pinning
4 kV dielectric strength (between coil and contacts)

Approvals

UL (File no. E134517), TUV (File no. R9659294), CQC (File no. CQC02001001955)