RS PRO PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
28.5mm
Coil Resistance
2350Ω
Coil Power
290mW
Depth
10.1mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Height
12.5mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
CQC CQC04001011425, RoHS Compliant, UL E133481, VDE File No.: 40010480
Minimum Operating Temperature
-40°C
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
China
€ 9.76
€ 9.76 Each (ex VAT)
€ 11.61
€ 11.61 Each (inc. VAT)
Standard
1
€ 9.76
€ 9.76 Each (ex VAT)
€ 11.61
€ 11.61 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 9.76 |
25 - 49 | € 8.90 |
50 - 99 | € 8.20 |
100+ | € 7.31 |
Technical Document
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
28.5mm
Coil Resistance
2350Ω
Coil Power
290mW
Depth
10.1mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Height
12.5mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
CQC CQC04001011425, RoHS Compliant, UL E133481, VDE File No.: 40010480
Minimum Operating Temperature
-40°C
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
China