E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PCB Mount Power Relay, 24V dc Coil, 15A Switching Current, SPDT

RS Stock No.: 450-0251Brand: RS PRO
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage (AC)

240V ac

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Length

27mm

Coil Resistance

750Ω

Coil Power

900mW

Height

35.6mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

13.5mm

Contact Material

Silver Alloy

Standards Met

CUR E125370, UL E125370

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV ac

Maximum Switching Power AC

3.6 kVA

Maximum Switching Power DC

450 W

Application

Power

Country of Origin

Taiwan, Province Of China

Product details

10A, 12A, 15A Industrial Relay

Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

You may be interested in
Stock information temporarily unavailable.

€ 9.76

€ 9.76 Each (ex VAT)

€ 11.61

€ 11.61 Each (inc. VAT)

RS PRO PCB Mount Power Relay, 24V dc Coil, 15A Switching Current, SPDT

€ 9.76

€ 9.76 Each (ex VAT)

€ 11.61

€ 11.61 Each (inc. VAT)

RS PRO PCB Mount Power Relay, 24V dc Coil, 15A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.76
5 - 9€ 9.63
10+€ 9.29
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage (AC)

240V ac

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Length

27mm

Coil Resistance

750Ω

Coil Power

900mW

Height

35.6mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

13.5mm

Contact Material

Silver Alloy

Standards Met

CUR E125370, UL E125370

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV ac

Maximum Switching Power AC

3.6 kVA

Maximum Switching Power DC

450 W

Application

Power

Country of Origin

Taiwan, Province Of China

Product details

10A, 12A, 15A Industrial Relay

Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

You may be interested in