E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PCB Mount Power Relay, 5V dc Coil, 25A Switching Current, SPST

RS Stock No.: 800-4530Brand: RS PRODistrelec Article No.: 30404908
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

25A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

30.5mm

Coil Resistance

27.8Ω

Coil Power

900mW

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Contact Material

Silver Alloy

Height

23.5mm

Standards Met

CQC, CULus, RoHS Compliant

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4.5kV ac

Depth

16mm

Maximum Switching Power AC

6.25 kVA

Application

Power

Country of Origin

China

Product details

High Power Relays

Heavy load up to 5000VA, ideal for motor switching
Withstands inrush current of 80A
Fitted with 6.3mm quick connect male terminals
4.5kV dielectric strength (between coil and contacts)
Flux proof construction

Approvals

UL (File no. E134517), CQC (File no. CQC02001001955), VDE

Stock information temporarily unavailable.

€ 7.05

€ 7.05 Each (ex VAT)

€ 8.39

€ 8.39 Each (inc. VAT)

RS PRO PCB Mount Power Relay, 5V dc Coil, 25A Switching Current, SPST
Select packaging type

€ 7.05

€ 7.05 Each (ex VAT)

€ 8.39

€ 8.39 Each (inc. VAT)

RS PRO PCB Mount Power Relay, 5V dc Coil, 25A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

25A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

30.5mm

Coil Resistance

27.8Ω

Coil Power

900mW

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Contact Material

Silver Alloy

Height

23.5mm

Standards Met

CQC, CULus, RoHS Compliant

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4.5kV ac

Depth

16mm

Maximum Switching Power AC

6.25 kVA

Application

Power

Country of Origin

China

Product details

High Power Relays

Heavy load up to 5000VA, ideal for motor switching
Withstands inrush current of 80A
Fitted with 6.3mm quick connect male terminals
4.5kV dielectric strength (between coil and contacts)
Flux proof construction

Approvals

UL (File no. E134517), CQC (File no. CQC02001001955), VDE