Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO PCB Terminal Block, 4-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 874-5442Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

2.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

2A

Body Orientation

Straight

Colour

Grey

Voltage Rating

450 V

Series

3301

Depth

13mm

Length

11.5mm

Material

Polyamide

Width

12mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 4-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 4-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

2.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

2A

Body Orientation

Straight

Colour

Grey

Voltage Rating

450 V

Series

3301

Depth

13mm

Length

11.5mm

Material

Polyamide

Width

12mm

Country of Origin

China

You may be interested in