Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 494-9022Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Colour

Grey

Voltage Rating

250 V

Depth

12.5mm

Material

PBT

Width

12.5mm

Length

20.6mm

Country of Origin

China

Product details

45° Entry Mounted Screw Terminals

A series of RS Pro 45° Entry-mounted screw terminals. Each terminal accepts wires up to 2.5 mm². 4 different models are available with various contacts, they include 2, 3, 4 and 5 way. These terminal blocks are definitely a strong contender for your application. All models are highly reliable and excellent quality.

Features & Benefits

Single Row
Current Rating: 16 A Max
Mounting type: PCB Through Hole

You may be interested in
Stock information temporarily unavailable.

€ 10.05

€ 2.01 Each (In a Pack of 5) (ex VAT)

€ 11.96

€ 2.392 Each (In a Pack of 5) (inc. VAT)

RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 10.05

€ 2.01 Each (In a Pack of 5) (ex VAT)

€ 11.96

€ 2.392 Each (In a Pack of 5) (inc. VAT)

RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.01€ 10.05
50 - 95€ 1.91€ 9.55
100 - 245€ 1.83€ 9.15
250+€ 1.67€ 8.35
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Colour

Grey

Voltage Rating

250 V

Depth

12.5mm

Material

PBT

Width

12.5mm

Length

20.6mm

Country of Origin

China

Product details

45° Entry Mounted Screw Terminals

A series of RS Pro 45° Entry-mounted screw terminals. Each terminal accepts wires up to 2.5 mm². 4 different models are available with various contacts, they include 2, 3, 4 and 5 way. These terminal blocks are definitely a strong contender for your application. All models are highly reliable and excellent quality.

Features & Benefits

Single Row
Current Rating: 16 A Max
Mounting type: PCB Through Hole

You may be interested in