E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 897-0746Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Black

Voltage Rating

250 V

Depth

10.2mm

Length

30mm

Material

Polyamide

Width

7.6mm

Country of Origin

China

Product details

RS 5.0mm Low Profile PCB Terminal Blocks

5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).

You may be interested in
Stock information temporarily unavailable.

€ 15.10

€ 1.51 Each (In a Pack of 10) (ex VAT)

€ 17.97

€ 1.797 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 15.10

€ 1.51 Each (In a Pack of 10) (ex VAT)

€ 17.97

€ 1.797 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.51€ 15.10
50 - 90€ 1.46€ 14.60
100 - 490€ 1.38€ 13.80
500+€ 1.33€ 13.30
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Black

Voltage Rating

250 V

Depth

10.2mm

Length

30mm

Material

Polyamide

Width

7.6mm

Country of Origin

China

Product details

RS 5.0mm Low Profile PCB Terminal Blocks

5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).

You may be interested in