RS PRO PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
14.35mm
Length
30mm
Material
Polyamide
Width
10.3mm
Country of Origin
China
Product details
RS 5.0mm Standard Profile Rising Clamp PCB Terminal Blocks
5mm pitch standard profile PCB teminal blocks with professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3mm2 (22-12 AWG).
€ 12.25
€ 2.45 Each (In a Pack of 5) (ex VAT)
€ 14.58
€ 2.916 Each (In a Pack of 5) (inc. VAT)
5
€ 12.25
€ 2.45 Each (In a Pack of 5) (ex VAT)
€ 14.58
€ 2.916 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.45 | € 12.25 |
50 - 95 | € 2.35 | € 11.75 |
100 - 245 | € 2.22 | € 11.10 |
250+ | € 2.06 | € 10.30 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
14.35mm
Length
30mm
Material
Polyamide
Width
10.3mm
Country of Origin
China
Product details
RS 5.0mm Standard Profile Rising Clamp PCB Terminal Blocks
5mm pitch standard profile PCB teminal blocks with professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3mm2 (22-12 AWG).