E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PCB Terminal Strip, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 494-8990Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Colour

Grey

Voltage Rating

250 V

Length

10.6mm

Depth

12.5mm

Material

PBT

Width

12.5mm

Country of Origin

China

Product details

45° Entry Mounted Screw Terminals

A series of RS Pro 45° Entry-mounted screw terminals. Each terminal accepts wires up to 2.5 mm². 4 different models are available with various contacts, they include 2, 3, 4 and 5 way. These terminal blocks are definitely a strong contender for your application. All models are highly reliable and excellent quality.

Features & Benefits

Single Row
Current Rating: 16 A Max
Mounting type: PCB Through Hole

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Strip, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Strip, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Colour

Grey

Voltage Rating

250 V

Length

10.6mm

Depth

12.5mm

Material

PBT

Width

12.5mm

Country of Origin

China

Product details

45° Entry Mounted Screw Terminals

A series of RS Pro 45° Entry-mounted screw terminals. Each terminal accepts wires up to 2.5 mm². 4 different models are available with various contacts, they include 2, 3, 4 and 5 way. These terminal blocks are definitely a strong contender for your application. All models are highly reliable and excellent quality.

Features & Benefits

Single Row
Current Rating: 16 A Max
Mounting type: PCB Through Hole

You may be interested in