Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Peltier Module, 77W, 8.6A, 15.4V, 40 x 40mm

RS Stock No.: 217-2395Brand: RS PRO
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

77W

Maximum Temperature Difference

+345.15K

Maximum Current

8.6A

Maximum Voltage

15.4V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.3mm

Active Area Width

40mm

Country of Origin

China

Stock information temporarily unavailable.

€ 65.62

€ 65.62 Each (ex VAT)

€ 78.09

€ 78.09 Each (inc. VAT)

RS PRO Peltier Module, 77W, 8.6A, 15.4V, 40 x 40mm

€ 65.62

€ 65.62 Each (ex VAT)

€ 78.09

€ 78.09 Each (inc. VAT)

RS PRO Peltier Module, 77W, 8.6A, 15.4V, 40 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

77W

Maximum Temperature Difference

+345.15K

Maximum Current

8.6A

Maximum Voltage

15.4V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.3mm

Active Area Width

40mm

Country of Origin

China