E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Peltier Module, 8.2W, 3.9A, 3.8V, 15 x 15 x 15mm

RS Stock No.: 217-2414Brand: RS PRODistrelec Article No.: 30425504
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

8.2W

Maximum Temperature Difference

+340.15K

Maximum Current

3.9A

Maximum Voltage

3.8V

Active Area

15 x 15 x 15mm

Active Area Length

15mm

Active Area Thickness

3.2mm

Active Area Width

15mm

Distrelec Product Id

30425504

Country of Origin

China

Stock information temporarily unavailable.

€ 43.33

€ 43.33 Each (ex VAT)

€ 51.56

€ 51.56 Each (inc. VAT)

RS PRO Peltier Module, 8.2W, 3.9A, 3.8V, 15 x 15 x 15mm

€ 43.33

€ 43.33 Each (ex VAT)

€ 51.56

€ 51.56 Each (inc. VAT)

RS PRO Peltier Module, 8.2W, 3.9A, 3.8V, 15 x 15 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

8.2W

Maximum Temperature Difference

+340.15K

Maximum Current

3.9A

Maximum Voltage

3.8V

Active Area

15 x 15 x 15mm

Active Area Length

15mm

Active Area Thickness

3.2mm

Active Area Width

15mm

Distrelec Product Id

30425504

Country of Origin

China